2837162-2

OC-AT-S-FA-090F110OV-001-0086

Enhance the efficiency of your assembly processes with our precision-engineered Applicators. Designed to terminate connectors with ease, these tools offer seamless performance with a 30mm (1.12") Stroke Terminator for precise application. The Pneumatic feed type ensures smooth operation, while the 40mm (1.62") Stroke Terminator provides versatility in handling various connector sizes. Compliant with RoHS regulations, these applicators are not only high-performing but also environmentally friendly, making them a reliable choice for your production needs. Elevate your workflow with the OC-AT-S-FA-090F110OV-001-0086 Applicators.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2837162-2
Product: Applicators
Terminator Type: 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type: Pneumatic
SKU: AMP2837162-2
Alignment Aids: Alignment Gauge / Camera
Application Interface: Male Adapter Post - Atlantic Style
Service Options: Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style: OCEAN

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: