2837276-1
OCEAN_2.0_Applicator-S-100F190O
Introducing the OCEAN 2.0 Applicator-S-100F190O, a cutting-edge tool designed for precision application in electronic assembly. This high-performance applicator features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, ensuring accurate and efficient operation. Its mechanical feed type allows for smooth and consistent dispensing, making it ideal for a wide range of connector and tool applications. RoHS compliant and crafted with quality in mind, the OCEAN 2.0 Applicator-S-100F190O is a must-have for any professional workspace. Upgrade your assembly process today with this innovative and reliable tool.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2837276-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2837276-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |