2837326-2

OCEAN_2.0_APPLICATOR-S-216F272OVA

Upgrade your application process with the advanced OCEAN 2.0 Applicator. Designed for precision and efficiency, this tool is essential for seamless connector assembly. Equipped with a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, it offers versatile functionality to suit your specific requirements. Operated pneumatically, it ensures smooth and consistent performance, making it a reliable asset in your workspace. Compliant with RoHS standards, it prioritizes environmental responsibility. Elevate your workflow with this essential tool, perfect for professionals in various industries.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2837326-2
Product: Applicators
Terminator Type: 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type: Pneumatic
SKU: AMP2837326-2
Alignment Aids: Alignment Gauge / Camera
Application Interface: Male Adapter Post - Atlantic Style
Service Options: Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style: OCEAN

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: