2837406-1
OC-AT-S-FM-070F130O-001-0081
Easily terminate wires with precision using these reliable applicators. Designed for efficiency, they feature a 30mm (1.12") Stroke Terminator for precise cutting and stripping, as well as a 40mm (1.62") Stroke Terminator for versatile use. With a mechanical feed type, they ensure smooth operation every time. Rest assured, these applicators comply with RoHS standards, making them a sustainable choice for your workspace. Perfect for a range of applications, they are a valuable addition to any toolkit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2837406-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2837406-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |