2837492-2
OCEAN-2.0-APPLICATOR-S-165F193OVA
Introducing the Ocean 2.0 Applicator, a precision tool designed for efficient and accurate application tasks. Featuring a sleek and ergonomic design, this applicator is equipped with a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, ensuring versatility in use. Powered by pneumatic feed, it offers smooth and consistent operation, perfect for a wide range of applications. Compliant with RoHS regulations, it guarantees safety and environmental responsibility. Enhance your productivity with the Ocean 2.0 Applicator, a must-have tool for any task requiring precision and control.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2837492-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2837492-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Wire Crimp Form: | F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |