2837503-1

OCEAN-2.0-APPLICATOR-S-100F165O

Introducing the OCEAN-2.0 APPLICATOR-S-100F165O, a cutting-edge tool designed for precision application in the industrial realm. This advanced applicator features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, ensuring accurate and efficient operation. With a mechanical feed type, it offers seamless functionality for a wide range of tasks. RoHS compliant and crafted with quality in mind, this applicator is a reliable choice for professionals in need of a high-performance tool. Perfect for use in various industries, from manufacturing to electronics, it is a versatile and essential addition to any toolkit. Trust in the OCEAN-2.0 APPLICATOR-S-100F165O for your application needs and experience enhanced productivity and precision in your workflow.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2837503-1
Product: Applicators
Terminator Type: 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type: Mechanical
SKU: AMP2837503-1
Alignment Aids: Alignment Gauge / Camera
Application Interface: Male Adapter Post - Atlantic Style
Service Options: Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style: OCEAN

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: