2837503-2

OCEAN-2.0-APPLICATOR-S-100F165OA

Introducing the OCEAN-2.0 APPLICATOR-S-100F165OA, a high-quality tool designed for precision application in various industries. This versatile applicator features a Pneumatic feed type for efficient operation, ensuring accuracy in every application. With a choice of 30mm (1.12") or 40mm (1.62") Stroke Terminator, it offers flexibility to suit different project requirements. Crafted with durability in mind, this applicator guarantees reliable performance for long-term use. Perfect for connectors, tools, and other applications, it is a must-have tool for professionals seeking efficiency and quality in their work. Rest assured, this product complies with RoHS regulations, ensuring environmental responsibility. Elevate your application process with the OCEAN-2.0 APPLICATOR-S-100F165OA.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2837503-2
Product: Applicators
Terminator Type: 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type: Pneumatic
SKU: AMP2837503-2
Alignment Aids: Alignment Gauge / Camera
Application Interface: Male Adapter Post - Atlantic Style
Service Options: Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style: OCEAN

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: