2837550-1
OCEAN-2.0-APPLICATOR-S
Introducing the OCEAN-2.0 APPLICATOR-S, a precision tool designed for efficient and accurate termination of connectors. With options for both 30 mm and 40 mm stroke terminators, this applicator ensures seamless application in various settings. Utilizing a mechanical feed type, it guarantees consistent performance with every use. Crafted with compliance to RoHS standards, it not only delivers exceptional functionality but also meets environmental regulations. A must-have for any professional in the field, the OCEAN-2.0 APPLICATOR-S is the perfect tool for streamlined connector termination processes.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2837550-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2837550-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |