2837581-1
OCEAN-2.0-APPLICATOR-S
Introducing the OCEAN-2.0 Applicator, a versatile tool designed for precision and efficiency. This supplier product boasts top-of-the-line performance, featuring a choice of 30 mm or 40 mm Stroke Terminators for optimal functionality. With a mechanical feed type, it ensures seamless operation, making it a must-have for any application requiring accuracy and speed. Compliant with RoHS standards, you can trust in its quality and environmental responsibility. Elevate your workflow with the OCEAN-2.0 Applicator, a essential addition to your toolkit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2837581-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2837581-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |