2837581-2
OCEAN-2.0-APPLICATOR-SA
Enhance your assembly process with the OCEAN-2.0 Applicator, designed for seamless termination of connectors. Featuring a choice of 30mm or 40mm stroke terminators, this pneumatic tool ensures precise and efficient application. Compliant with RoHS standards, it offers reliability and sustainability for your production needs. Perfect for a range of industries, this applicator is a versatile tool that streamlines your workflow. Elevate your connector termination process with the OCEAN-2.0 Applicator.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2837581-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2837581-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |