2837609-1

OCEAN-2.0-APPLICATOR-S-070F140O

Introducing the OCEAN-2.0 APPLICATOR, a precision tool designed for seamless application performance. Crafted with quality and efficiency in mind, this applicator is a must-have for any task that demands accuracy and speed. Its innovative design features a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, ensuring consistent and reliable operation. With a mechanical feed type, it guarantees smooth and controlled application every time. Rest assured, this applicator complies with RoHS regulations, making it a sustainable choice for environmentally conscious users. Perfect for various applications, from connectors to tools, the OCEAN-2.0 APPLICATOR is a versatile and essential tool for professionals and DIY enthusiasts alike. Experience the difference in your workflow with this top-of-the-line applicator.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2837609-1
Product: Applicators
Terminator Type: 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type: Mechanical
SKU: AMP2837609-1
Alignment Aids: Alignment Gauge / Camera
Application Interface: Male Adapter Post - Atlantic Style
Service Options: Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style: OCEAN

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: