2837656-2
OCEAN-2.0-APPLICATOR-S-055F120O
Upgrade your application process with the OCEAN-2.0 APPLICATOR-S-055F120O. This innovative tool is designed for precision and efficiency, featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator for versatile use. Powered by pneumatic feed, it ensures smooth and consistent performance. RoHS compliant, it meets strict environmental standards. Perfect for connectors and various applications, this applicator is a must-have tool for any professional. Elevate your workflow with the OCEAN-2.0 APPLICATOR-S-055F120O.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2837656-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2837656-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |