2837671-2
OCEAN-2.0-APPLICATOR-S-120F250O
Enhance your production efficiency with the innovative OCEAN-2.0 Applicator, designed for seamless application of components. This versatile tool, featuring a 120F250O configuration, is a must-have for precision work. With options for 30mm (1.12") and 40mm (1.62") Stroke Terminators, this applicator offers customizable functionality to suit your specific needs. Operated pneumatically, it ensures smooth and reliable performance. Crafted with RoHS compliance in mind, it guarantees both quality and environmental responsibility. Explore the possibilities with this essential tool for connectors and components.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2837671-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2837671-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |