2837766-2

OCEAN-2.0-APPLICATOR-S-140F180F

Enhance your application efficiency with the OCEAN-2.0 Applicator. Designed for precision, this tool is equipped with Terminator options for both 30mm (1.12") and 40mm (1.62") stroke lengths, ensuring versatile use. Powered by pneumatic feed, it offers seamless operation, making it a must-have for any workspace. Upgrade your tool kit with this essential applicator, a valuable addition for smooth and accurate application processes.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2837766-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2837766-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN
Wire Crimp Form:F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: