293010-4
5 POS. FASTIN-FASTON CONN. TAB HOUSING R
Easily connect and secure wires with our 5-position housing, designed for power and signal applications. Constructed with durable PA 6/6 material in a natural color, this panel-mount connector features a single row for streamlined installation. The 5mm pitch and tab contact type ensure reliable conductivity, while the inline layout allows for efficient wire-to-panel connections. With an operating temperature range of -25 to 105°C (-13 to 221°F) and RoHS compliance, it's a versatile and environmentally friendly choice for various electronic setups. Trust in the quality and performance of this plug-style housing for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 293010-4 |
Connector Type: | Housing |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Termination Method: | Crimp |
Pitch: | .196 in, 5 mm |
Contact Type: | Tab |
Number of Positions: | 5 |
Housing Color: | Natural |
Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
Circuit Application: | Power & Signal |
Contact Layout: | Inline |
Connector System: | Wire to Panel |
Mating Retention: | Without |
Connector and Housing Type: | Plug |
SKU: | AMP293010-4 |
series: | RAST 5 IDC Connectors |
Panel Mount Feature Type: | Latches |
Panel Mount Feature: | With |
Connector & Contact Terminates To: | Wire & Cable |
Sealable: | No |
Supplier Product: | Wire-to-Board Connector Assemblies & Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |