293044-1

7 POS. FASTIN-FASTON TAB HOUSING, RAST5

Easily connect wires and cables with our RAST 5 IDC Connectors, featuring a single row layout with 7 positions for efficient power and signal transmission. Designed for panel mounting, these connectors come with latches for secure installation. With a pitch of 5mm (.197 in) and an operating temperature range of -25 to 105°C (-13 to 221°F), they are suitable for a variety of applications, including appliances. Crafted for wire-to-wire connections, these connectors offer reliability and durability. As part of our commitment to environmental responsibility, they are RoHS compliant. Streamline your PCB assembly process with these high-quality connectors, perfect for various electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 293044-1
Color:Natural
Series:RAST 5 IDC Connectors
Number of Rows:1
Mount Type:Panel
Pitch:.197 in, 5 mm
Number of Positions:7
GPL:JJ4
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Power & Signal
Panel Mount:With
Panel Mount Type:Latches
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:L652
Connector System:Wire to Wire
Part Aliases:293044-1
SKU:AMP293044-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: