293008-5

3 POS. FASTIN-FASTON CONN. TAB HOUSING R

Enhance your power and signal connections with this single-row housing connector. Designed for seamless panel mounting, it features a 5mm pitch and accommodates 3 positions for efficient wire-to-wire connectivity. The natural housing color blends seamlessly with any setup, while its wide operating temperature range of -25 to 105°C (-13 to 221°F) ensures reliable performance in various environments. With RoHS compliance, you can trust in its quality and sustainability. Upgrade your connector system with this versatile plug housing, perfect for a range of applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 293008-5
Connector Type:Housing
Number of Rows:1
Mount Type:Panel Mount
Pitch:.197 in, 5 mm
Number of Positions:3
Housing Color:Natural
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Power & Signal
Connector System:Wire to Wire
Connector and Housing Type:Plug
SKU:AMP293008-5
Panel Mount Feature Type:Latches
Panel Mount Feature:With
Connector & Contact Terminates To:Wire & Cable
Sealable:No
Supplier Product:Wire-to-Board Connector Assemblies & Housings

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: