The AMPLIMITE HDP series D-Sub Receptacle, with DIN 41652 and UL 94V-0 certifications, offers reliable connectivity for various applications. Featuring two rows of nine gold-plated contacts on a 2.74mm pitch, it ensures high-speed data transmission with minimal signal loss. The phosphor bronze contact material provides durability, while the board mount design allows for easy installation. With a current rating of 6A, this connector is suitable for power and signal applications. The included screwlock mating retention mechanism ensures secure connections, while the front metal shell enhances EMI protection. RoHS compliant and packaged in a convenient tray, this D-Sub Receptacle is a versatile and dependable solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-106505-2
Series:AMPLIMITE HDP
Amperage:6 A
Gender:Receptacle
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold Flash over Palladium Nickel or Gold over Nickel
Pitch:2.74 mm
Number of Positions:9
Profile:Standard
Mating Retention Type:Screwlock
Packaging:Tray
Shell Type:Front Metal Shell
Standards Met:DIN 41652 UL 94V-0
SKU:AMP3-106505-2
Post Size:.7 mm
Shell Material:Steel
Shell Plating Material:Tin
Plastic:No
Color:Black
Performance Level:Level 2
Preloaded:Yes
PCB Mount Orientation:Right Angle
Contact Shape and Form:Round
PCB Contact Termination Area Plating Material:Tin
Contact Mating Area Plating Thickness:.76 µm
Contact Base Material:Phosphor Bronze
PCB Thickness (Recommended):.062 in / 1.57 mm
Housing Material:Polyester GF
Centerline (Pitch):.108 in / 2.74 mm
Housing Color:Black
Approved Standards:DIN 41652
UL Flammability Rating:UL 94V-0
Connector Mounting Type:Board Mount
PCB Mount Retention Type:Boardlock
Mating Connector Lock Type:Female Screwlocks, 4-40 UNC
PCB Mounting Style:Through Hole
PCB Mount Retention:With
Boardlock Plating Material:Tin
Mating Retention:With
PCB Mount Alignment:With
Montageausrichtung der Leiterplatte:With
Boardlock Material:Phosphor Bronze
Panel Mount Feature:Without
Mating Connector Lock:With
Mating Alignment:With
Circuit Application:Signal
Installation Height:7.3 mm
Row-to-Row Spacing:2.54 mm / .1 in
Sealable:No
Footprint:.406 in / 10.31 mm
Connector System:Cable-to-Board
Shell Size:1
Grounding Straps:With
Connector and Contact Terminates To:Printed Circuit Board
Grounding Indents:Without
Product Type:Connector
Termination Post Length:3.2 mm / .1259 in
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: