Elevate your connectivity with our high-performance AMPLIMITE HDP series D-Sub connector. Engineered to meet DIN 41652 and UL 94V-0 standards, it guarantees quality and safety. With a robust amperage rating of 6A, this receptacle features 15 gold flash contacts on a 2-row, 15-position layout, ensuring reliable signal transmission. The phosphor bronze construction enhances durability, while the 2.74mm pitch and board mount design offer easy installation. Its screwlock mating retention type and front metal shell provide secure connections in demanding environments. Packaged in a convenient tray, this RoHS-compliant connector is the perfect choice for your industrial or commercial applications. Elevate your connectivity with our high-performance AMPLIMITE HDP series D-Sub connector. Engineered to meet DIN 41652 and UL 94V-0 standards, it guarantees quality and safety. With a robust amperage rating of 6A, this receptacle features 15 gold flash contacts on a 2-row, 15-position layout, ensuring reliable signal transmission. The phosphor bronze construction enhances durability, while the 2.74mm pitch and board mount design offer easy installation. Its screwlock mating retention type and front metal shell provide secure connections in demanding environments. Packaged in a convenient tray, this RoHS-compliant connector is the perfect choice for your industrial or commercial applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-106506-2
Series:AMPLIMITE HDP
Amperage:6 A
Gender:Receptacle
Number of Contacts:15
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold Flash
Pitch:2.74 mm
Number of Positions:15
Profile:Standard
Mating Retention Type:Screwlock
Packaging:Tray
Shell Type:Front Metal Shell
Standards Met:DIN 41652 UL 94V-0
SKU:AMP3-106506-2
Color:Black
Post Size:.7 mm
Shell Material:Steel
Shell Plating Material:Tin
Plastic:No
PCB Mount Orientation:Right Angle
Performance Level:Level 2
Preloaded:Yes
Contact Base Material:Phosphor Bronze
PCB Contact Termination Area Plating Material:Tin
Contact Shape and Form:Round
PCB Thickness (Recommended):1.57 mm / .062 in
Centerline (Pitch):.108 in / 2.74 mm
Housing Color:Black
Housing Material:Polyester GF
UL Flammability Rating:UL 94V-0
Approved Standards:DIN 41652
Boardlock Plating Material:Tin
Connector Mounting Type:Board Mount
PCB Mount Retention Type:Boardlock
PCB Mounting Style:Through Hole
Mating Connector Lock Type:Female Screwlocks, 4-40 UNC
Montageausrichtung der Leiterplatte:With
PCB Mount Alignment:With
Mating Retention:With
Boardlock Material:Phosphor Bronze
Panel Mount Feature:Without
Mating Connector Lock:With
PCB Mount Retention:With
Mating Alignment:With
Circuit Application:Signal
Installation Height:7.3 mm
Grounding Straps:With
Row-to-Row Spacing:.1 in / 2.54 mm
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Cable-to-Board
Footprint:10.31 mm / .406 in
Shell Size:2
Grounding Indents:Without
Sealable:No
Product Type:Connector
Grounding Clips:Without
Termination Post Length:.1259 in / 3.2 mm
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: