Experience reliable power and signal connectivity with our Economy Power Receptacle Connector in Blue. Designed for efficient performance, this connector features a durable Nylon - GF housing material and a secure Latch lock type. With a low-profile Cable Mount (Free-Hanging) design, it allows for convenient installation. The Crimp termination method ensures a stable connection, while the UL 94V-0 material flammability standard guarantees safety. Ideal for various applications, this connector accommodates 5 positions with a pitch of 3.96 mm. Its 250 VAC voltage and 8 A amperage rating make it suitable for power transmission. Operating temperature range from -25 to 105°C (-13 to 221°F) ensures versatility. With 1600 pieces in a package, it offers ample supply for your project needs. Trust in this Connector for efficient power and signal transmission in your electronic systems.