3-1376392-4

5MM POWER KEY 4P PLUG 2ROW YEL

Enhance your power connectivity with our Power Key 5.0 series connector, designed for efficient cable mounting in various applications. Constructed with durable Nylon 6/6 - GF housing material and meeting UL 94V-0 flammability standards, it ensures reliable performance and safety. Featuring two rows with four positions, each with socket contact type and a pitch of 5mm, it allows for secure and efficient power transmission. With a voltage rating of 300V AC and an operating temperature range of -30 to 105°C, it guarantees stable operation even in demanding environments. Packaged in quantities of 500, this connector is ideal for bulk installations. RoHS compliant and suitable for lead-free solder processes, it aligns with modern environmental standards. Elevate your power connections with this high-quality Wire to Board connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 3-1376392-4
Series: Power Key 5.0
Housing Material: Nylon 6/6 - GF
Number of Rows: 2
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Pitch: .197 in, 5 mm
Voltage: 300 V AC
Contact Type: Socket
Row Spacing: .244 in, 6.2 mm
Package Quantity: 500
Number of Positions: 4
Housing Color: Natural
GPL: 442
Packaging: Bag
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Power
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 2165
Number of Power Positions: 4
Connector System: Wire to Board
Connector Product Type: Connector
ECCN: EAR99
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Plug
Material Flammability Standard: UL 94V-0
Part Aliases: 3-1376392-4
SKU: AMP3-1376392-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: