3-1376386-4

5mm B-T-W Conn. 4P(2row) HDR A

Introducing the Power Key 5.0 series, designed for efficient power connectivity in various applications. Made with durable Nylon 6/6 housing material, this connector features two rows for secure board mounting through hole soldering. With a 5mm pitch and 300V AC voltage rating, it ensures reliable performance. Each package includes 100 units in a vibrant yellow housing, meeting UL 94V-0 flammability standards. Ideal for power circuit applications, it offers four positions with a contact amperage of 9A. Operating temperature ranges from -30 to 105°C, making it suitable for diverse environments. RoHS compliant and lead-free solder capable, it guarantees environmental responsibility. Trust in the Power Key 5.0 for dependable and efficient power transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-1376386-4
Series: Power Key 5.0
Housing Material: Nylon 6/6
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Pitch: .197 in, 5 mm
Voltage: 300 V AC
Contact Type: Tab
Row Spacing: .244 in, 6.2 mm
Package Quantity: 100
Contact Amperage: 9 A
Number of Positions: 4
Housing Color: Yellow
GPL: 442
Packaging: Bag
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L961
Number of Power Positions: 6
Connector System: Wire to Board
Contact Termination Plating: Tin
Connector Product Type: Connector
ECCN: EAR99
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Tab Housing
Material Flammability Standard: UL 94V-0
Part Aliases: 3-1376386-4
SKU: AMP3-1376386-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: