Enhance your connectivity with the SMP 0-0180923-0 housing, meticulously crafted from durable polypropylene in a natural hue. Designed for seamless integration, this straight orientation receptacle features a single tab & receptacle terminal for efficient cable mounting. Its robust construction ensures reliable performance, while its RoHS compliance underscores our commitment to environmental responsibility. Ideal for a variety of applications, this housing is a versatile essential in the realm of connectors. Upgrade your setup with this high-quality component and experience enhanced functionality in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1377175-7
Housing Material:Polypropylene
Terminal Type:Tab & Receptacle
Orientation:Straight
Number of Positions:1
Housing Color:Natural
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Housing Type:Receptacle
SKU:AMP3-1377175-7
Crimp Terminal Housing UL Flammability Rating:UL 94V-2
Crimp Terminal Housing Packaging Method:Carton
Sealable:No
Operating Temperature Range:-40 - 105 °C / -40 - 221 °F
Supplier Product:Crimp Terminal Housings

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: