3-1393028-1

SLIM OUTPUT AC MOD,3A,120VAC-5V DC IP

Introducing our slim output AC module, a high-performance solution for converting 120VAC to 5V DC with a maximum output voltage of 280V. Designed for seamless integration onto printed circuit boards, this module features IP mount compatibility and utilizes printed circuit terminals for easy and secure connections. Operating efficiently in a wide temperature range from -30 to 80°C, it ensures reliable performance in various environments. With a contact arrangement of 1 Form A (SPST-NO), it offers a single pole, single throw normally open configuration. RoHS compliant and suitable for a range of applications, this module is a dependable choice for power relay needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1393028-1
Mount Type:Printed Circuit Board
Output Type:AC
Maximum Output Voltage:280 V
Termination Type:Printed Circuit Terminals
Operating Temperature Range:-30 - 80 °C
Contact Arrangement:1 Form A (SPST-NO)
Input Voltage:3 - 15 VDC
SKU:AMP3-1393028-1
series:Potter & Brumfield OACM
Case Color:Black
Product Weight:22.1 g / .87 oz
Output Switching:Zero
Switch Arrangement:1 Form A (SPST-NO)
Dimensions (L x W x H) (Approximate):43.6 x 10.3 x 25.5 mm / 1.717 x .406 x 1.004 in
Insulation Initial Dielectric Between Contacts & Coil:4000 Vrms
Output Current (Min):.05 A
Output Current Rating:.05 - 3 Arms
Output Voltage Rating (AC Relays):24 - 280 Vrms
Input Voltage Typical:5 VDC
Relay Housing Style:Slimline
Coupling:Optical
R-Switch & slimSSR Relays:Yes
Power Relay Type:Solid State
Supplier Product:Power Relays
Part Alias:3-1393028-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/25/2019P-19-016862 - Product Improvement. 1.Extra nut and washer are added on the screw. 2.Threads on the screw are extended through the length. 3.Values of nominal input impedance of all series are changed to current regulator.Download
02/01/2018E-17-018564 - Product Improvement. 1.Enhanced the product function. 2.Reduced new product development cycle.Download
03/01/2017E-16-013357 - Product Improvement. PCN P-16-013911 has been issued from e-commerce site.Download
03/01/2017P-16-013911 - Product improvement. Product improvements to enable manufacturing efficiencies resulting in more cost competitive product. Please ensure to review full datasheet and derating curves. Major changes: 1. SCR used instead of Triac Part Number remains the same. List of PNs in next sheet.Download