3-1393480-6

V23529B1123B209=SUB D FEDERLEI

Enhance your connectivity with the V23529B1123B209=SUB D FEDERLEI Receptacle, a high-quality component designed for optimal performance. Meeting DIN 41652 and UL 94V-0 standards, this connector ensures reliability and safety in your applications. Featuring a durable Full Metal Shell and gold-plated copper alloy contacts, it offers secure and efficient data transmission. With a 2.2 A amperage rating and 9 positions in a Eurostyle profile, it's perfect for various industrial and commercial settings. Its board mount design allows for easy installation, while its 2.74 mm pitch and 2 rows provide versatility in connectivity. RoHS compliant and packaged in a convenient box, this connector is a must-have for your electronic projects. Upgrade your setup with this premium D-Sub connector and experience seamless connectivity like never before.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1393480-6
Amperage:2.2 A
Gender:Receptacle
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Pitch:2.74 mm
Number of Positions:9
Profile:Eurostyle
Packaging:Box
Shell Type:Full Metal Shell
Standards Met:DIN 41652 UL 94V-0
SKU:AMP3-1393480-6
Shell Material:Steel
Shell Plating Material:Tin
Plastic:No
Color:Gray
PCB Mount Orientation:Right Angle
Performance Level:Level 2
Preloaded:Yes
Contact Shape and Form:Round
Contact Mating Area Plating Thickness:30 µin
Contact Base Material:Copper Alloy
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating Material:Tin
PCB Thickness (Recommended):.063 in / 1.6 mm
Housing Material:Thermoplastic PBTP
Centerline (Pitch):2.74 mm / .108 in
Housing Color:Gray
UL Flammability Rating:UL 94V-0
Approved Standards:DIN 41652
PCB Mount Retention Type:Mounting Hole
Mating Connector Lock Type:Threaded Insert, 4-40 UNC
Connector Mounting Type:Board Mount
Mounting Hole Diameter:.12 in / 3.1 mm
Panel Mount Feature:With
PCB Mount Retention:With
Mating Connector Lock:With
PCB Mounting Style:Through Hole
Circuit Application:Signal
Installation Height:3.6 mm
Sealable:No
Connector and Contact Terminates To:Printed Circuit Board
Row-to-Row Spacing:.112 in / 2.84 mm
Grounding Straps:Without
Connector System:Cable-to-Board
Footprint:.371 in / 9.43 mm
Grounding Indents:Without
Shell Size:1
Product Type:Connector
Grounding Clips:Without
Termination Post Length:3.2 mm / .126 in
Operating Temperature Range:-67 - 257 °F / -55 - 125 °C
Supplier Product:PCB D-Sub Connectors
Part Alias:V23529B1123B209

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: