Enhance the connectivity of your electronic devices with this high-performance SUB D FL connector. With a durable full metal shell and gold contact plating, it ensures secure and reliable connections. Featuring 15 positions spread across two rows, it offers ample space for versatile applications. Compliant with RoHS standards, it is environmentally friendly. The Eurostyle profile and receptacle gender make it suitable for a wide range of industrial and commercial uses. With a nominal amperage of 2.2A, it guarantees efficient power transmission. Packaged in a convenient box, it is easy to store and access. Upgrade your connectivity solutions with this premium D-Sub connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1393480-7
Amperage:2.2 A
Gender:Receptacle
Number of Rows:2
Contact Plating:Gold
Number of Positions:15
Profile:Eurostyle
Packaging:Box
Shell Type:Full Metal Shell
SKU:AMP3-1393480-7
Color:Gray
Shell Material:Steel
Shell Plating Material:Tin
Plastic:No
PCB Mount Orientation:Right Angle
Performance Level:Level 2
Preloaded:Yes
Contact Shape and Form:Round
Contact Mating Area Plating Thickness:30 µin
Contact Base Material:Copper Alloy
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating Material:Tin
PCB Thickness (Recommended):1.6 mm / .063 in
Housing Material:Thermoplastic PBTP
Centerline (Pitch):2.74 mm / .108 in
Housing Color:Gray
UL Flammability Rating:UL 94V-0
Approved Standards:DIN 41652
PCB Mount Retention Type:Mounting Hole
Mating Connector Lock Type:Threaded Insert, 4-40 UNC
Connector Mounting Type:Board Mount
Mounting Hole Diameter:.12 in / 3.1 mm
Panel Mount Feature:With
PCB Mount Retention:With
Mating Connector Lock:With
PCB Mounting Style:Through Hole
Circuit Application:Signal
Installation Height:3.6 mm
Sealable:No
Connector and Contact Terminates To:Printed Circuit Board
Row-to-Row Spacing:.112 in / 2.84 mm
Grounding Indents:Without
Grounding Straps:Without
Connector System:Cable-to-Board
Footprint:.371 in / 9.43 mm
Shell Size:2
Product Type:Connector
Grounding Clips:Without
Termination Post Length:.126 in / 3.2 mm
Operating Temperature Range:-55 - 125 °C / -67 - 257 °F
Supplier Product:PCB D-Sub Connectors
Part Alias:V23529B1123B215

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/29/2016E-15-012027 (xml) - Discontinuance.
Last Time Buy: February 29, 2016
Download