3-1393641-5
V42254B2202C963=PC612 FEDERLEI
Part Aliases: TE Connectivity V42254B2202C963
Experience reliable signal transmission with the V42254B2202C963=PC612 FEDERLEI Connector Assembly. This UL 94V-0 compliant component features 64 contacts in a straight orientation, suitable for board mount applications. Constructed with polyester housing and phosphor bronze contacts, it ensures durability and conductivity. With a 2.54mm pitch and vertical mount angle, it offers efficient PCB integration. Operating in a wide temperature range of -55 to 105°C (-67 to 221°F), it is ideal for signal circuit applications. PCB retention and polarization mechanisms enhance assembly integrity, while DIN 41612 compatibility ensures standard compliance. Trust in its high-quality design for seamless board-to-board connectivity in various electronic systems.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 3-1393641-5 |
Amperage: | 1.5 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 64 |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Mount Angle: | Vertical |
Row Spacing: | .1 in, 2.54 mm |
Number of Positions: | 64 |
Mount Orientation: | Vertical |
GPL: | 004 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .094 in, 2.39 mm |
Connector Height: | 10.6 mm |
PCB Retention Type: | Mounting Hole |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | D399 |
Number of Columns: | 32 |
Number of Signal Positions: | 64 |
Contact Transmits: | Signal (Data) |
Connector System: | Board to Board |
Guide to Mating Part: | No |
Board to Board Configuration: | Vertical |
Make First / Break Last: | No |
Termination Post Length: | .177 in, 4.5 mm |
Contact Cross Section: | .013 x .03 in, .32 x .76 mm |
DIN Level: | II |
DIN Size: | Standard |
Type: | Eurocard/DIN 41612 |
Rows Loaded: | A, C |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | V42254B2202C963 3-1393641-5 |
SKU: | AMP3-1393641-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |