3-1437659-1
8QCV-11-006=8QCV-ASSY
Part Aliases: TE Connectivity 8QCV-11-006
Introducing the Buchanan 8 Series Barrier Terminal Block, a crucial component for industrial applications. Designed for secure and efficient wire connections, this terminal block features a single row layout with 11 positions, accommodating wire sizes from 18 to 10 AWG. The housing is made of durable thermoplastic with a UL 94V-0 flammability rating, ensuring safety and reliability. With a 30A current rating and 600V voltage capability, it meets the demands of high-power systems. The Quick Connect termination method and included Wire Clamp Combo Head hardware make installation easy. Mounting options include vertical placement with mounting ears and inserts for added stability. Operating in a wide temperature range from -40 to 120°C (-40 to 248°F), this terminal block is suitable for various environments. Overall, it offers a convenient and durable solution for organizing and connecting wires in industrial settings.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 3-1437659-1 |
Color: | Black |
Series: | Buchanan 8 Series |
Amperage: | 30 A |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Termination Method: | Quick Connects |
Pitch: | 11.1 mm, .438 in |
Voltage: | 600 V |
Mount Angle: | Vertical |
Screw Size: | 8-32 |
Package Quantity: | 10 |
Number of Levels: | 1 |
Number of Positions: | 11 |
GPL: | A46 |
Packaging: | Package |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Mounting Ears: | With |
GPL Description: | Industrial |
Product Code: | E459 |
Wire Size: | 18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm² |
Screw Material: | Steel |
Length: | 146.3 mm, 5.76 in |
Screw Plating: | Zinc Chromate |
Barrier Strip Style: | Tri-Barrier |
Blade Size: | .187 x .033 in, 4.75 x .84 mm |
Terminal Plating: | Copper Alloy |
Terminal Plating Finish: | Bright |
Terminal Plating: | Tin |
Mounting Bushing: | With |
Mounting Insert: | With |
Mounting Options: | End Positions with Inserts |
Screw Head Type: | Combo Phil-Slot |
Top Hardware: | Wire Clamp Combo Head |
Block Style: | Open Bottom with Standoffs |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 3-1437659-1 8QCV-11-006 |
SKU: | AMP3-1437659-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |