5-1437644-4
J8-2=J8-XX JUMPER
Easily connect terminals with our J8-2 to J8-XX Jumper, designed for seamless integration in Buchanan Barrier Strip Accessories. With a 11.1mm pitch, this jumper ensures a secure fit for .438-inch connections. Each package contains 5000 jumpers, perfect for industrial use. Wave solder capable up to 265°C, it guarantees efficient assembly. RoHS compliant and crafted for durability, this jumper is a reliable solution for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-1437644-4 |
Series: | Buchanan Barrier Strip Accessories |
Pitch: | 11.1 mm, .438 in |
Package Quantity: | 5000 |
GPL: | A46 |
Packaging: | Package |
GPL Description: | Industrial |
Product Code: | E455 |
Length: | 11.12 mm |
Mounting Insert: | Without |
Part Aliases: | 5-1437644-4;J8-2 |
SKU: | AMP5-1437644-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |