3-1437664-1
NC6-P108-03=NC6 ASSEMBLY
Enhance your industrial assembly with the NC6-P108-03, a high-quality component designed for performance and durability. Featuring a sleek black polyamide housing that meets UL 94V-0 standards, this assembly ensures reliable operation in demanding environments. With three contacts in a single row, it offers efficient connectivity, while its printed circuit pin termination method and 9.53mm pitch make installation a breeze. Rated for 20A and 300V, it delivers robust power distribution. The low-profile design and operating temperature range of -40 to 105°C (-40 to 221°F) further enhance its versatility, while its wave solder capability simplifies the manufacturing process. Each package includes 50 units, making it ideal for bulk installations. Trust in the NC6-P108-03 for your connectivity needs, where quality and performance meet seamlessly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1437664-1 |
Color: | Black |
Amperage: | 20 A |
Housing Material: | Polyamide |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Printed Circuit Pin |
Pitch: | .375 in, 9.53 mm |
Voltage: | 300 V |
Mount Angle: | Vertical |
Screw Size: | 6-32 |
Package Quantity: | 50 |
Number of Levels: | 1 |
Number of Positions: | 3 |
GPL: | A46 |
Profile: | Low |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Mounting Ears: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E463 |
Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
Screw Material: | Steel |
Length: | 1.186 in, 30.12 mm |
Screw Plating: | Zinc |
Barrier Strip Style: | Dual Barrier |
Terminal Plating: | Copper Alloy |
Terminal Plating: | Tin |
Mounting Bushing: | With |
Mounting Insert: | Without |
Mounting Options: | None |
Screw Head Type: | Wire Clamp Combo Head |
Top Hardware: | Wire Clamp Combo Head |
Block Style: | Flat |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 3-1437664-1;NC6-P108-03 |
SKU: | AMP3-1437664-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/30/2013 | E-13-014725 - Document Clarification. | Download |