3-1564526-1
18POS,TAB 1.6X0.6,TAB HSG,ASSY
Enhance your automotive connectivity with our HDSCS series male terminal housing, designed for optimal signal transmission in industrial and commercial transportation applications. With a rugged PBT GF body material meeting UL 94V-0 flammability standards, this housing offers durability and reliability in harsh operating conditions ranging from -40 to 140°C (-40 to 284°F). Featuring two rows of 18 positions each with a 4mm (.157 in) pitch, it ensures secure and efficient wire-to-wire connections. The IP67-rated sealable design provides protection against dust and water ingress, while the included polarization and terminal position assurance guarantee proper mating. With a voltage rating of up to 60V DC and compatibility with nominal voltages of 12V, 24V, and 42V, this connector system is suitable for various power and signal applications. Its compact dimensions of 2.461" (L) x 1.854" (H) x 1.567" (W) make it easy to integrate, and the green body color adds a visual indicator of its environmental credentials. RoHS compliant and serviceable, this housing is a dependable component for your automotive electrical systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1564526-1 |
Series: | HDSCS |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .157 in, 4 mm |
Voltage: | 60 V DC |
IP Rating: | IP67 |
Row Spacing: | .1 in, 2.54 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 18 |
GPL: | N73 |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M089 |
Connector System: | Wire to Wire |
Length: | 2.461 in |
Cable Exit Angle: | Other |
Height: | 1.854 in, 47.1 mm |
Width: | 1.567 in, 39.8 mm |
Mating Tab Width: | .063 in, 1.6 mm |
Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
Body Color: | Green |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 3-1564526-1 |
SKU: | AMP3-1564526-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/02/2018 | E-18-005554 - Product Improvement. Based on the capacity a new tool has been created. New tool always have to be conform to latest TE Logo. So there only new view with Remark TE LOGO RELATED TO MOLDING TOOL on the drawing. | Download |