3-1601061-2
TAB,250X032,STD,SMZ
Enhance the efficiency of your connections with these standard tab terminals, meticulously designed for seamless integration in various applications. Measuring 250X032, they ensure a perfect fit for your setup. Part of the SIAMEZE series, these terminals boast IDC standard termination method, guaranteeing secure and reliable performance. Featuring mating retention through barbs and dimples, they offer added stability during operation. Crafted for tab terminal splice type, they are ideal for use with magnet wire, catering to a wide range of industrial needs. Rest assured of their compliance with RoHS regulations, making them a sustainable choice for your projects. Explore the possibilities with these versatile connectors, essential for various tasks in the realm of products, connectors, push wire terminals, crimp terminals, housings, splices, and lugs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1601061-2 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Barbs, Dimple |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP3-1601061-2 |
Plating Material: | Pre-Tin |
Terminal Orientation: | Straight |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .81 mm / .032 in |
Material Thickness: | .8 mm / .0315 in |
Overall Length: | 20.45 mm / .805 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 8.38 mm / .33 in |
Wire/Cable Type: | Magnet Wire |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |