3-1614354-0
RN 0603 5K9 0.1% 10PPM CUT LENGTH
Enhance precision and accuracy in your electronic projects with this high-quality thin film resistor. Featuring a resistance of 5.9 KΩ with a tolerance of 0.1%, it ensures reliable performance in various applications. The compact 0603 size and surface mount termination make it easy to integrate into your circuit board. With a power rating of .063 W and a rated voltage of 50 V, it's designed to meet the demands of modern electronics. RoHS compliant and crafted with precision, this resistor is a vital component for achieving optimal circuit performance.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1614354-0 |
Size Code: | 0603 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 5.9 KΩ |
Rated Voltage: | 50 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.6 x .8 x .4 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP3-1614354-0 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 3-1614354-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |