3-1617039-1
HMS1201S111P = M39016/44-035P
Part Aliases: TE Connectivity M39016/44-035P
The HMS1201S111P relay, also known as the M39016/44-035P, is a versatile component designed for use in printed circuit board applications. Featuring a coil resistance of 1030 Ω and a coil voltage of 26.5 VDC, this relay offers reliable performance in signal and communication systems. With a contact configuration of 2 Form C (DPDT, 2 C/O) and a contact current rating of 2 A, it provides seamless switching capabilities. The termination type of PC Pin(s) ensures easy and secure installation. While not RoHS compliant, this relay is a dependable choice for various electronic projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 3-1617039-1 |
Mount Type: | Printed Circuit Board |
Coil Resistance: | 1030 Ω |
Coil Voltage: | 26.5 VDC |
Contact Configuration: | 2 Form C, DPDT, 2 C/O |
Termination Type: | PC Pin(s) |
Contact Current Rating: | 2 A |
Input Voltage: | 26.5 VDC |
Part Aliases: | M39016/44-035P |
SKU: | AMP3-1617039-1 |
Transistor Driver: | Without |
Actuating System: | DC |
Coil Magnetic System: | Non-Polarized, Monostable |
Shock: | 50G's, 11ms |
Vibration: | 30G's, 10 - 3000Hz |
Coil Polarity Protection Diode: | Without |
Coil Power Measurement: | Milliwatts |
Coil Suppression Diode: | Without |
Half-Size Relay Coil Power Rating (DC): | 682 mW |
Product Type: | Relay |
Relay Type: | Military/Aerospace High Performance |
Enclosure Type: | Hermetically Sealed |
MOSFET Driver: | Without |
Coil Latching: | Without |
Operating Temperature Range: | -65 - 125 °C |
Supplier Product: | Half-Size Relays |
Part Alias: | 3-1617039-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2024 | P-24-026129 - Dual Sourcing. FAI qualification completed for parts mentioned above submitted by Globatronix. (Dual sourcing from SCII). Approval required for the proceedings for the PO placement for the production. | Product Change Notice Download |