FCB-205-0123L

FCB-205-0123L=M83536/1-023L

Part Aliases: TE Connectivity M83536/1-023L  
Enhance your electronic systems with the FCB-205-0123L=M83536/1-023L power relay. This high-performance component features a 5A amperage rating, making it suitable for various applications. With a raised vertical flange mount design, installation is convenient and secure. The contact material of Silver Cadmium Oxide (AgCdO) ensures reliable conductivity, while the coil resistance of 500Ω and coil voltage of 28VDC optimize performance. Operating seamlessly in temperatures ranging from -70 to 125°C, this relay is built to withstand harsh environments. Its terminal configuration includes solder hook(s), accommodating easy connectivity. Boasting a 2 Form C, DPDT, 2 C/O contact arrangement, the relay offers versatile functionality. Though not RoHS compliant, its quality and efficiency are unmatched. Also known as M83536/1-023L, this indispensable component falls under the category of Power Relays, guaranteeing top-tier performance for your electronic systems. Elevate your projects with the FCB-205-0123L=M83536/1-023L power relay.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity FCB-205-0123L
Amperage:5 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Resistance:500 Ω
Coil Voltage:28 VDC
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/1-023L
SKU:AMP3-1617758-1
Auxiliary Contacts:Without
Terminal Plating:Tin-Lead
Actuating System:DC
Coil Magnetic System:Polarized, Monostable
Shock:200G's, 6ms
Vibration:30G's, 70 - 3000Hz
Back EMF Suppression:Without
Coil Suppression Diode:Without
Product Type:Relay
Relay Type:Military/Aerospace Mid-Range
Enclosure Type:Hermetically Sealed
Supplier Product:Mid-Range Relays
Part Alias:3-1617758-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: