3-1617764-5
FC-325-CW3
Easily power up your circuits with the FC-325-CW3 Power Relay, perfect for applications requiring a reliable amperage of 25 A. Designed for convenient mounting with studs and 6-32 UNC-2A threading, this relay guarantees secure and efficient operation. Its silver cadmium oxide contact material ensures optimal conductivity, while the 3 Form X contact arrangement offers versatile switching options. With a coil resistance of 160 Ω and a coil voltage of 28 VDC, this relay is engineered for performance in a wide operating temperature range from -70 to 125°C (-94 to 257°F). Featuring solder hook terminal configuration, it's easy to integrate into your system for seamless functionality. Rest assured of its quality and durability, as this relay is meticulously crafted to meet your power relay needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 3-1617764-5 |
Amperage: | 25 A |
Mount Type: | Studs, 6-32 UNC-2A |
Contact Material: | Silver Cadmium Oxide (AgCdO) |
Coil Resistance: | 160 Ω |
Coil Voltage: | 28 VDC |
Operating Temperature Range: | -70 - 125 °C, -94 - 257 °F |
Terminal Configuration: | Solder Hook(s) |
Contact Arrangement: | 3 Form X, 3PST-NO-DM |
SKU: | AMP3-1617764-5 |
series: | CII FC-325 |
Auxiliary Contacts: | Without |
Terminal Plating: | Tin-Lead |
Actuating System: | DC |
Coil Magnetic System: | Non-Polarized, Monostable |
Shock: | 50G's, 11ms |
Vibration: | 10G's, 5 - 1000Hz |
Back EMF Suppression: | Without |
Coil Suppression Diode: | Without |
Product Type: | Relay |
Relay Type: | Military/Aerospace Mid-Range |
Enclosure Type: | Hermetically Sealed |
Supplier Product: | Mid-Range Relays |
Part Alias: | FC-325-CW3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |