3-1618239-6
K41B534=RELAY, VACUUM, SPST-NC
Enhance your electronic systems with the K41B534 Vacuum Relay from Kilovac K41 series. This SPST-NC relay features a maximum voltage rating of 115 VDC, making it ideal for high-powered applications. With a coil resistance of 4700 Ω and a coil voltage of 115 VDC, it ensures reliable operation. The 1 Form B contact arrangement, with a contact current rating of 30 A, provides efficient switching capabilities. Perfect for non-flanged mounting, it offers versatility in installation. Termination is made easy with bus wires, while auxiliary contacts are not included. Designed for high performance and durability, this relay is a valuable addition to any system in need of robust switching solutions.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1618239-6 |
Series: | Kilovac K41 |
Mount Type: | Non-Flanged |
Maximum Voltage: | 115 VDC |
Coil Resistance: | 4700 Ω |
Coil Voltage: | 115 VDC |
Termination Type: | Bus Wires |
Auxiliary Contacts: | Without |
Contact Current Rating: | 30 A |
Contact Arrangement: | 1 Form B, SPST-NC, 1 N/C |
Coil Termination: | Bus Wires |
Power Termination: | High Voltage Tabs |
SKU: | AMP3-1618239-6 |
Economizer: | Without |
Power Switching: | Yes |
Contact Voltage Rating: | 5 kVDC |
Product Type: | Relay |
Relay Type: | High Voltage |
RF Rated: | Yes |
Supplier Product: | High Voltage Relays |
Part Alias: | 3-1618239-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |