HSA252R2J

HSA25 2R2 5%

Enhance your circuit performance with the HSA25 2R2 5% Power Resistor. This wirewound element, with a resistance of 2.2 Ω and a power rating of 25 W, guarantees reliable operation even under high loads. Featuring solder lug terminations for easy installation, it's suitable for chassis mounting applications. With a rated voltage of 500 V DC and a compact size of 51 x 28 x 15 mm, it's a versatile choice for various electronic setups. Rest assured of its quality as it complies with RoHS standards, making it a sustainable and environmentally friendly option. Upgrade your project with this essential component for optimal performance and durability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity HSA252R2J
Power Rating:25 W
Termination Type:Solder Lug
Resistance:2.2 Ω
Rated Voltage:500 V DC
Dimensions:51 x 28 x 15 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1625971-3
series:CGS HS
Lead Type:Fixed Leaded
Number of Resistors:1
Resistance Class:Up to 1kΩ
Mount Style:Chassis Mount
Element Material:Metal Clad
Temperature Coefficient:±50 ppm/°C
Part Alias:3-1625971-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: