HSC150150RJ
HSC150 150R 5%
Enhance your electronic circuitry with the HSC150, a high-performing power resistor with a 150Ω resistance and a 150 W power rating. Designed for durability and reliability, this wirewound resistor features solder lug termination, ensuring secure connectivity. With a rated voltage of 2500 V DC, it can handle high-power applications with ease. Its compact dimensions of 122 x 47.5 x 26 mm make it suitable for chassis mounting. The HSC150 is an essential component for power distribution and regulation in various electronic systems.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity HSC150150RJ |
Power Rating: | 150 W |
Termination Type: | Solder Lug |
Resistance: | 150 Ω |
Rated Voltage: | 2500 V DC |
Dimensions: | 122 x 47.5 x 26 mm |
Product: | Chassis Mount Resistors |
Product Type: | Power Resistor |
Element Type: | Wirewound |
Tolerance: | 5% |
Number of Terminations: | 2 |
SKU: | AMP3-1630012-1 |
series: | CGS HS |
Lead Type: | Fixed Leaded |
Number of Resistors: | 1 |
Resistance Class: | Up to 1kΩ |
Mount Style: | Chassis Mount |
Temperature Coefficient: | ±30 ppm/°C |
Part Alias: | 3-1630012-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |