3-1630027-5
HSC300 3R3 2%
Enhance your power circuit with the HSC300 3R3 2% Chassis Mount Power Resistor. Designed for high-performance applications, this wirewound resistor boasts a power rating of 300 W and a resistance of 3.3 Ω, ensuring reliable and efficient operation. With a rated voltage of 2500 V AC and M6 threaded stud termination, it offers secure connectivity in demanding environments. The compact dimensions of 180 x 41 x 71.4 mm make it suitable for space-constrained installations. RoHS compliant and featuring a tolerance of 2%, this resistor guarantees quality and compliance. Perfect for industrial and electronic systems, it's a versatile component that delivers consistent and stable performance. Upgrade your setup with the HSC300 3R3 2% Power Resistor for optimal power management.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 3-1630027-5 |
Power Rating: | 300 W |
Termination Type: | M6 Threaded Stud |
Resistance: | 3.3 Ω |
Rated Voltage: | 2500 V AC |
Dimensions: | 180 x 41 x 71.4 mm |
Product: | Chassis Mount Resistors |
Product Type: | Power Resistor |
Element Type: | Wirewound |
Tolerance: | 2% |
Number of Terminations: | 2 |
SKU: | AMP3-1630027-5 |
Lead Type: | Fixed |
Number of Resistors: | 1 |
Resistance Class: | Up to 1kΩ |
Mount Style: | Chassis Mount |
Operating Temperature Range: | -200 - 200 °C |
Temperature Coefficient: | ±50 ppm/°C |
Part Alias: | 3-1630027-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |