3-1658526-0

609-2000MLF=FSKT IDC S 20 30AU

Enhance connectivity with this 20-contact, 2-row receptacle, designed for cable mount applications. Featuring IDC termination technology and a 2.54mm pitch, it ensures secure and efficient connections with ribbon cables. The housing, in a vibrant blue hue, not only offers visual appeal but also signifies its 318 GPL code for Data and Devices. With gold plating in the contact mating area, it guarantees reliable signal transmission, even in demanding environments with an operating temperature range of -55 to 125°C. This connector, part of our Wire to Board system, meets RoHS compliance standards, making it a sustainable choice for various circuit applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-1658526-0
Gender: Receptacle
Number of Contacts: 20
Number of Rows: 2
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Insulation Displacement Crimp (IDC)
Pitch: .1 in, 2.54 mm
Row Spacing: .1 in, 2.54 mm
Cable Type: Ribbon Cable
Contact Amperage: 1 A
Number of Positions: 20
Housing Color: Blue
GPL: 318
Operating Temperature Range: -55 - 125 °C, -67 - 257 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Mating Alignment Type: Polarization
GPL Description: Data and Devices
Connector and Contact Terminate To: Wire & Cable
Product Code: E115
Connector System: Wire to Board
Connector Product Type: Connector
Mating Connector Lock: Without
Part Aliases: 3-1658526-0
SKU: AMP3-1658526-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: