3-1676731-6
RN 0805 24R9 0.1% 5PPM 5K RL
Enhance your circuitry with the RN 0805 Precision Resistor. This high-quality surface mount component boasts a resistance of 24.9 Ω with a tight tolerance of .1%, ensuring accurate performance. Operating at a power rating of .1 W and a rated voltage of 100 V, it is designed for reliability in demanding applications. The thin film element construction guarantees precise and stable operation, while the solder termination type facilitates easy installation. Measuring just 2 x 1.25 x .55 mm, it is ideal for compact designs. Trust in its 5PPM temperature coefficient and RoHS compliance for environmentally friendly use. Elevate your electronic projects with this essential component from our Surface Mount Resistors range.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 3-1676731-6 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 24.9 Ω |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP3-1676731-6 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±5 ppm/°C |
Part Alias: | 3-1676731-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |