3-1676970-1
RN 0603 75K 0.1% 10PPM CUT LENGTH
Enhance precision in your electronic projects with this RN 0603 thin film resistor. With a resistance of 75 KΩ and a tight tolerance of 0.1%, it ensures accurate performance. Operating at a power rating of .063 W and a rated voltage of 50 V, it is suitable for a variety of applications. Its surface mount termination type and compact 0603 size make it easy to integrate onto your PCB. RoHS compliant and featuring a 10PPM temperature coefficient, this resistor guarantees reliability and environmentally friendly operation. Upgrade your designs with this high-quality component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1676970-1 |
Size Code: | 0603 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 75 KΩ |
Rated Voltage: | 50 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.55 x .8 x .45 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP3-1676970-1 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 3-1676970-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |