3-1718806-1
5POS, MCON 1.2 LL REC SEALED
Enhance your automotive connectivity with our MCON Interconnection System, designed for seamless wire-to-wire integration. This high-performance housing, featuring a single row layout for female terminals, ensures efficient power distribution in your vehicle. With a durable polyamide construction and IP6K9K rating for superior protection against environmental elements, it guarantees reliable operation even in challenging conditions. Each housing accommodates up to five terminals, with a maximum voltage of 12V DC or 12V AC and a contact amperage of 10A. Engineered for signal circuit applications, it offers secure and sealable connections, ideal for automotive use. Operating flawlessly in temperatures ranging from -40°C to 130°C (-40°F to 266°F), it's suitable for a wide range of applications. Featuring a sleek black body and a 180° cable exit angle, it combines functionality with aesthetics. With RoHS compliance and lead-free solder processes, it meets the highest industry standards for environmental sustainability. Trust in the MCON Interconnection System for efficient and durable automotive connectivity solutions.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 3-1718806-1 |
Series: | MCON Interconnection System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Voltage: | 12 V AC, 12 V DC |
IP Rating: | IP6K9K |
Polarization: | Yes |
Body Material: | Polyamide |
Contact Amperage: | 10 A |
Number of Positions: | 5 |
GPL: | N14 |
Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M104 |
Connector System: | Wire to Wire |
Cable Exit Angle: | 180° |
Mating Tab Width: | .047 in, 1.2 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Connector Code : | C |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | Yes |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 3-1718806-1 |
SKU: | AMP3-1718806-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |