3-1761607-6

IDC LOW PRO HDR 60P RA LG LAT

Enhance your connectivity with this IDC low profile header, designed for efficient board mounting. Featuring 60 plug connectors in a right-angle orientation, it ensures secure and reliable signal transmission. With a housing made of UL 94V-0 rated Polybutylene Terephthalate in a striking blue color, this connector offers durability and safety. The through-hole termination method and gold flash plating over palladium nickel on the contact mating area guarantee optimal performance. With a contact amperage of 1A and a voltage rating of 250VAC, it is suitable for signal applications. Operating in a wide temperature range from -65 to 105°C (-85 to 221°F), this connector is perfect for various environments. Its low profile design, high-temperature rating, and RoHS compliance make it an ideal choice for your wire-to-board connection needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1761607-6
Connector Type:Header
Gender:Plug
Housing Material:Polybutylene Terephthalate
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:6
Contact Amperage:1 A
Number of Positions:60
Housing Color:Blue
Mount Orientation:Right Angle
Insulation Resistance:1000 - 5000 MΩ
GPL:040
Profile:Low
Packaging:Tube
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin, .762 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Connector Height:.36 in, 9.19 mm
Mating Alignment:With
Mating Alignment Type:Center
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E127
Contact Transmits:Signal (Data)
Connector Length:3.3 in, 83.82 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Length:.102 in, 2.6 mm
Header Type:Pin Header
Mating Connector Lock:Without
Housing Style:4-Sided
Housing Entry Style:Top
Board Standoff:Without
Temperature Rating:High
Shrouded End Dimension:.148 in, 3.76 mm
Daisy Chain:With
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:3-1761607-6
SKU:AMP3-1761607-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: