3-1761609-3

IDC LOW PRO HDR 40P RA SHT LAT

Enhance your circuit connections with this IDC Low Pro Header, featuring a right angle mount and through-hole termination for secure attachment to your board. With 40 gold-plated contacts offering reliable signal transmission, this connector is designed for a contact amperage of 1A and a voltage rating of 250VAC. Its low-profile housing in blue polybutylene terephthalate, meeting UL 94V-0 standards, ensures durability and safety. Operating within a wide temperature range of -65 to 105°C, this connector is ideal for signal applications in various environments. The mating alignment with center polarization and ejection latch provides convenient and secure mating with compatible connectors. With a tube packaging and RoHS compliance, this connector is not only high-performing but also environmentally friendly. Upgrade your Wire to Board connections with this efficient and reliable IDC header.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1761609-3
Connector Type:Header
Gender:Plug
Housing Material:Polybutylene Terephthalate
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:9
Contact Amperage:1 A
Number of Positions:40
Housing Color:Blue
Mount Orientation:Right Angle
Insulation Resistance:1000 - 5000 MΩ
GPL:040
Profile:Low
Packaging:Tube
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin, .762 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Connector Height:.36 in, 9.19 mm
Mating Alignment:With
Mating Alignment Type:Center
Mating Connector Lock Type:Ejection Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E127
Contact Transmits:Signal (Data)
Connector Length:2.3 in, 58.42 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Length:.102 in, 2.6 mm
Header Type:Pin Header
Mating Connector Lock:With
Housing Style:4-Sided
Housing Entry Style:Top
Board Standoff:Without
Temperature Rating:High
Shrouded End Dimension:.148 in, 3.76 mm
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:3-1761609-3
SKU:AMP3-1761609-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: