3-1761713-1
IDC LOW PRO HDR 34P VERT SHT L
Enhance your connectivity with this IDC Low Pro Header, featuring 34 vertical short latch contacts for efficient signal transmission. Designed for board mount applications, it ensures a secure connection with through-hole termination. Crafted from durable Polybutylene Terephthalate, the housing in sleek blue offers both strength and style. With a low-profile design and UL 94V-0 flammability standard compliance, it guarantees safety and space efficiency. Each package includes 50 connectors, ideal for various signal circuit applications. The gold flash over palladium nickel contact plating ensures reliable performance, while the straight body orientation and 2.54 mm pitch provide easy installation. Suitable for wire-to-board systems, this connector is RoHS compliant and boasts high-temperature rating, meeting quality standards for your projects. Elevate your connectivity solutions with this IDC Low Pro Header.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1761713-1 |
Connector Type: | Header |
Gender: | Plug |
Housing Material: | Polybutylene Terephthalate |
Number of Contacts: | 34 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold Flash over Palladium Nickel |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Row Spacing: | .1 in, 2.54 mm |
Latch Type: | Short |
Polarization: | With |
Package Quantity: | 50 |
Number of Positions: | 34 |
Housing Color: | Blue |
Mount Orientation: | Vertical |
GPL: | 040 |
Profile: | Low |
Packaging: | Package |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold Flash over Palladium Nickel |
Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 100 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | 10.26 mm, .4 in |
Mating Alignment: | With |
Mating Alignment Type: | Center |
Mating Connector Lock Type: | Ejection Latch |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E127 |
Connector Length: | 2 in, 50.8 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Connector |
Post Size: | .025 in, .64 mm |
Contact Shape: | Square |
PCB Mount Alignment: | Without |
Termination Post Length: | .162 in, 4.11 mm |
Header Type: | Pin Header |
Mating Connector Lock: | With |
Housing Style: | 4-Sided |
Housing Entry Style: | Top |
Board Standoff: | Without |
Temperature Rating: | High |
Shrouded End Dimension: | .148 in, 3.76 mm |
Ejection Latches: | With |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 3-1761713-1 |
SKU: | AMP3-1761713-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |