1658623-8

34 NOVO MIL 30DP, LEAD FREE

Easily connect and transmit signals with this 34-position IDC Ribbon Cable Connector Assembly. Featuring a durable thermoplastic housing and phosphor bronze contacts, it ensures reliable performance in various applications. With UL and CSA standards met, this connector is suitable for use in demanding environments. The straight orientation and cable mount design allow for convenient installation, while the 2.54mm pitch and low profile make it ideal for space-constrained setups. Gold or palladium nickel plating in the mating area ensures efficient signal transmission, and with a contact termination of tin, it offers excellent conductivity. Suitable for 26-28 AWG wire sizes, this connector is a versatile solution for your connectivity needs. With RoHS compliance, you can trust in its environmental responsibility.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658623-8
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:34
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:60
Cable Type:Ribbon Cable
Contact Amperage:1 A
Number of Positions:34
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:318
Profile:Low
Packaging:Box & Carton
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold or Palladium Nickel or Performance Based
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:50 µin
Connector Height:15.16 mm, .597 in
Mating Alignment:With
Mating Alignment Type:Polarization
Mating Connector Lock Type:Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5754
Wire Size:.08 - .15 mm², 158 - 296 CMA, 26 - 28 AWG
Contact Design:Tuning Fork
Contact Transmits:Signal (Data)
Connector Length:1.88 in, 47.75 mm
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Contact Termination Plating:Tin
Connector Product Type:Connector
Connector Width:.24 in, 6.1 mm
PCB Mount Alignment:Without
Header Type:Pin Header
Mating Connector Lock:With
Accepts Wire Insulation Diameter:.031 - .037 in, .787 - .94 mm
Voltage Rating (UL):250 V AC
Board Standoff:Without
Daisy Chain:Without
Ejection Latches:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:1658623-8
SKU:AMP1658623-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: