3-1761713-3
IDC LOW PRO HDR 40P VERT SHT L
Enhance connectivity with this IDC Low Profile Header, featuring a vertical, two-row design for 40 contacts. Crafted with durable Polybutylene Terephthalate housing in a striking blue hue, this board mount connector ensures secure termination through holes. With a 2.54mm pitch, it offers precise signal transmission for various applications. The straight orientation and short latch, along with UL 94V-0 compliance, guarantee reliable performance. Gold Flash over Palladium Nickel plating on the contact mating area ensures optimal conductivity. Its low-profile, 4-sided housing, top entry style, and .148-inch shrouded end dimension make it versatile for wire-to-board connections. Ejection latches and RoHS compliance further underscore its quality and environmental responsibility. Ideal for data and device connectivity in high-temperature settings. With a package quantity of 50, it's a valuable addition to any project.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1761713-3 |
Connector Type: | Header |
Gender: | Plug |
Housing Material: | Polybutylene Terephthalate |
Number of Contacts: | 40 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Row Spacing: | .1 in, 2.54 mm |
Latch Type: | Short |
Polarization: | With |
Package Quantity: | 50 |
Number of Positions: | 40 |
Housing Color: | Blue |
Mount Orientation: | Vertical |
GPL: | 040 |
Profile: | Low |
Packaging: | Package |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold Flash over Palladium Nickel |
Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 100 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | 10.26 mm, .4 in |
Mating Alignment: | With |
Mating Alignment Type: | Center |
Mating Connector Lock Type: | Ejection Latch |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E127 |
Connector Length: | 2.3 in, 58.42 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Connector |
Post Size: | .025 in, .64 mm |
Contact Shape: | Square |
PCB Mount Alignment: | Without |
Termination Post Length: | .162 in, 4.11 mm |
Header Type: | Pin Header |
Mating Connector Lock: | With |
Housing Style: | 4-Sided |
Housing Entry Style: | Top |
Board Standoff: | Without |
Temperature Rating: | High |
Shrouded End Dimension: | .148 in, 3.76 mm |
Ejection Latches: | With |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 3-1761713-3 |
SKU: | AMP3-1761713-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |