3-1761713-5

IDC LOW PRO HDR 50P VERT SHT L

Enhance your connectivity with our IDC Low Pro Header, designed for efficient signal transmission. With 50 plug contacts in a vertical, board-mount configuration, this header ensures seamless integration into your electronic systems. Crafted from durable Polybutylene Terephthalate with a UL 94V-0 flammability rating, it guarantees reliability. Featuring gold flash over palladium nickel contact plating and a mating alignment system with center alignment and ejection latch, it facilitates secure and accurate mating. With a high-temperature rating and RoHS compliance, this connector is ideal for various applications. Upgrade your wire-to-board connections with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1761713-5
Connector Type:Header
Gender:Plug
Housing Material:Polybutylene Terephthalate
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Row Spacing:.1 in, 2.54 mm
Latch Type:Short
Polarization:With
Package Quantity:50
Number of Positions:50
Housing Color:Blue
Mount Orientation:Vertical
GPL:040
Profile:Low
Packaging:Package
Circuit Application:Signal
Contact Mating Area Plating:Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin, .762 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Connector Height:10.26 mm, .4 in
Mating Alignment:With
Mating Alignment Type:Center
Mating Connector Lock Type:Ejection Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E127
Connector Length:2.8 in, 71.12 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Length:.162 in, 4.11 mm
Header Type:Pin Header
Mating Connector Lock:With
Housing Style:4-Sided
Housing Entry Style:Top
Board Standoff:Without
Temperature Rating:High
Shrouded End Dimension:.148 in, 3.76 mm
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:3-1761713-5
SKU:AMP3-1761713-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: